Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

XP Power Switching Power Supply, VCS100US12, 12V dc, 8.33A, 100W, 1 Output, 127 → 370 V dc, 85 → 264 V ac

RS Stock No.: 122-7868Brand: XP PowerManufacturers Part No.: VCS100US12Distrelec Article No.: 30183743
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

8.33A

Power Rating

100W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

98.2mm

Depth

42mm

Efficiency

85%

Minimum Temperature

-25°C

Weight

500g

Maximum Temperature

+70°C

Country of Origin

China

Product details

XP Power - VCS Series of AC-DC Power Supplies

The VCS series from XP Power offers an excellent range of 50-100 W power supplies. These highly reliable, enclosed power supplies feature a compact, rugged design and have a high efficiency of up to 88%. The range has a wide operating temperature of -40 °C to +70 ° and is convection cooled from -25 °C to +70 °C.

Features and Benefits

50-100 W, enclosed power supplies
Output voltages from 5 to 48 V
<0.5 W no load input power
Compact, rugged construction
High efficiency
Operating temperature from -40 °C to +70 °C
Convection cooled from -25 °C to +70 °C

XP Power - AC-DC Power Supplies

Stock information temporarily unavailable.

BD 20.757

BD 20.757 Each (Exc. Vat)

BD 22.833

BD 22.833 Each (inc. VAT)

XP Power Switching Power Supply, VCS100US12, 12V dc, 8.33A, 100W, 1 Output, 127 → 370 V dc, 85 → 264 V ac

BD 20.757

BD 20.757 Each (Exc. Vat)

BD 22.833

BD 22.833 Each (inc. VAT)

XP Power Switching Power Supply, VCS100US12, 12V dc, 8.33A, 100W, 1 Output, 127 → 370 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 20.757
5 - 9BD 20.482
10 - 24BD 20.196
25 - 49BD 19.888
50+BD 19.564

Technical Document

Specifications

Output Voltage

12V dc

Output Current

8.33A

Power Rating

100W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

98.2mm

Depth

42mm

Efficiency

85%

Minimum Temperature

-25°C

Weight

500g

Maximum Temperature

+70°C

Country of Origin

China

Product details

XP Power - VCS Series of AC-DC Power Supplies

The VCS series from XP Power offers an excellent range of 50-100 W power supplies. These highly reliable, enclosed power supplies feature a compact, rugged design and have a high efficiency of up to 88%. The range has a wide operating temperature of -40 °C to +70 ° and is convection cooled from -25 °C to +70 °C.

Features and Benefits

50-100 W, enclosed power supplies
Output voltages from 5 to 48 V
<0.5 W no load input power
Compact, rugged construction
High efficiency
Operating temperature from -40 °C to +70 °C
Convection cooled from -25 °C to +70 °C

XP Power - AC-DC Power Supplies