Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
5A
Power Rating
60W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
20mm
Efficiency
87%
Minimum Temperature
-10°C
Weight
130g
Maximum Temperature
+70°C
Country of Origin
China
Product details
XP Power - VCT60 Series Switch Mode Power Supply
XP Power VCT60 series of 60 W power supply provides the user with a low cost PCB mount power solution to a wide variety of applications. The VCT60 series offers an output voltage of 5 to 30 V, with a very low load input power of <0.5 W. The series has been designed to adhere to the latest environmental legislation.
The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.
Features and Benefits
1U application designed.
Convection cooled.
Cost effective solution.
2" x 4" package.
Designed for 1U applications.
Class II construction.
Output voltage from 5 to 30 V.
No load input power <0.5 W.
Switch Mode - XP Power
BD 11.258
BD 11.258 Each (Exc. Vat)
BD 12.384
BD 12.384 Each (inc. VAT)
1
BD 11.258
BD 11.258 Each (Exc. Vat)
BD 12.384
BD 12.384 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 11.258 |
5 - 9 | BD 11.099 |
10 - 24 | BD 10.934 |
25 - 49 | BD 10.758 |
50+ | BD 10.571 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
5A
Power Rating
60W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
20mm
Efficiency
87%
Minimum Temperature
-10°C
Weight
130g
Maximum Temperature
+70°C
Country of Origin
China
Product details
XP Power - VCT60 Series Switch Mode Power Supply
XP Power VCT60 series of 60 W power supply provides the user with a low cost PCB mount power solution to a wide variety of applications. The VCT60 series offers an output voltage of 5 to 30 V, with a very low load input power of <0.5 W. The series has been designed to adhere to the latest environmental legislation.
The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.
Features and Benefits
1U application designed.
Convection cooled.
Cost effective solution.
2" x 4" package.
Designed for 1U applications.
Class II construction.
Output voltage from 5 to 30 V.
No load input power <0.5 W.