XP Power 65W Power Brick AC/DC Adapter 19V dc Output, 3.42A Output

Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Plug Type
European Plug, UK, US
Output Voltage
19V dc
Input Voltage
90 → 264V ac
Output Current
3.42A
Maximum Temperature
+60°C
Output Connector
DC Plug
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
65W
Cable Length
1200mm
Efficiency
90%
MTBF
>200kh
Width
52.4mm
Depth
31.3mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Line Regulation Range
±0.5%
Series
VEC65
Length
116.3mm
Country of Origin
China
Product details
XP Power - VEC65 Series of AC-DC Power Supplies
The VEC65 series from XP Power offers a great range of 65 W plug-in power supplies, all of which feature level VI energy efficiency. These extremely reliable power supplies are limited power source approved and have all been CCC qualified. The range also feature <0.15 W standby power, high power density and has a wide operating temperature between 0 °C to +60 °C.
65 W plug-in power supplies
Energy efficiency level VI
CoC Tier 2
Limited power source approved
<0.15 W standby power
High Power Density
0 °C to +60 °C Operating temperature
Optional inlet connector available
CCC qualified
Switch Mode - XP Power
BD 13.409
BD 13.409 Each (Exc. Vat)
BD 14.750
BD 14.750 Each (inc. VAT)
1
BD 13.409
BD 13.409 Each (Exc. Vat)
BD 14.750
BD 14.750 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 13.409 |
5 - 9 | BD 13.228 |
10 - 24 | BD 13.040 |
25 - 49 | BD 12.832 |
50+ | BD 12.617 |
Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Plug Type
European Plug, UK, US
Output Voltage
19V dc
Input Voltage
90 → 264V ac
Output Current
3.42A
Maximum Temperature
+60°C
Output Connector
DC Plug
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
65W
Cable Length
1200mm
Efficiency
90%
MTBF
>200kh
Width
52.4mm
Depth
31.3mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Line Regulation Range
±0.5%
Series
VEC65
Length
116.3mm
Country of Origin
China
Product details
XP Power - VEC65 Series of AC-DC Power Supplies
The VEC65 series from XP Power offers a great range of 65 W plug-in power supplies, all of which feature level VI energy efficiency. These extremely reliable power supplies are limited power source approved and have all been CCC qualified. The range also feature <0.15 W standby power, high power density and has a wide operating temperature between 0 °C to +60 °C.
65 W plug-in power supplies
Energy efficiency level VI
CoC Tier 2
Limited power source approved
<0.15 W standby power
High Power Density
0 °C to +60 °C Operating temperature
Optional inlet connector available
CCC qualified