XP Power 12W Plug-In AC/DC Adapter 9V dc Output, 1.28A Output

Technical Document
Specifications
Brand
XP PowerAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
9V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.28A
Maximum Temperature
+60°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
12W
Cable Length
1.5m
MTBF
100kh
Standards Met
CCC, cUL/UL 60950-1, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV
Series
VEL12
Energy Efficiency Level
VI
Load Regulation
5%
Length
76mm
Width
29.5mm
Type
AC/DC Adapter
Depth
39.37mm
Minimum Temperature
0°C
Distrelec Product Id
30183780
Country of Origin
China
Product details
XP Power - VEL12 Series of AC-DC Power Supplies
The VEL12 series from XP Power offers a great range of 12 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 5.0 V to 12.0 V and all feature a Class II construction. The range, which is available in both barrel jack and USB versions, also attributes a universal input and fixed mains connectors.
12 W plug-in power supplies
Energy efficiency level VI
Barrel jack and USB Versions available
Universal Input
Output voltage from 5.0 V to 12.0 V
Low no load power consumption
Class II construction
Switch Mode - XP Power
BD 6.292
BD 6.292 Each (Exc. Vat)
BD 6.921
BD 6.921 Each (inc. VAT)
1
BD 6.292
BD 6.292 Each (Exc. Vat)
BD 6.921
BD 6.921 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 6.292 |
5 - 9 | BD 6.210 |
10 - 24 | BD 6.116 |
25 - 49 | BD 6.017 |
50+ | BD 5.912 |
Technical Document
Specifications
Brand
XP PowerAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
9V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.28A
Maximum Temperature
+60°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
12W
Cable Length
1.5m
MTBF
100kh
Standards Met
CCC, cUL/UL 60950-1, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV
Series
VEL12
Energy Efficiency Level
VI
Load Regulation
5%
Length
76mm
Width
29.5mm
Type
AC/DC Adapter
Depth
39.37mm
Minimum Temperature
0°C
Distrelec Product Id
30183780
Country of Origin
China
Product details
XP Power - VEL12 Series of AC-DC Power Supplies
The VEL12 series from XP Power offers a great range of 12 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 5.0 V to 12.0 V and all feature a Class II construction. The range, which is available in both barrel jack and USB versions, also attributes a universal input and fixed mains connectors.
12 W plug-in power supplies
Energy efficiency level VI
Barrel jack and USB Versions available
Universal Input
Output voltage from 5.0 V to 12.0 V
Low no load power consumption
Class II construction