Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

XP Power 24W Plug In Power Supply 15V dc Output, 1.6A Output

RS Stock No.: 121-7161Brand: XP PowerManufacturers Part No.: VEL24US150-US-JA
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Plug Type

Type A

Output Voltage

15V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1.6A

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

US Plug

Number of Outputs

1

Power Rating

24W

Cable Length

1.5m

MTBF

250kh

Standards Met

CCC, cUL/UL 60950-1, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV

Width

34mm

Type

Switched Mode Power Supply

Depth

47.5mm

Minimum Temperature

0°C

Series

VEL24

Energy Efficiency Level

VI

Load Regulation

5%

Length

90mm

Country of Origin

China

Product details

XP Power - VEL24 Series of AC-DC Power Supplies

The VEL24 series from XP Power offers a great range of 24 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 12 to 24 V and all feature a class II construction. The range, which is available in a standard in a standard barrel jack version, also attributes a universal input and fixed mains connectors.

24 W plug-in power supplies
Energy efficiency level VI
Standard barrel jack
Universal input
Output voltage from 12 to 24 V
Extremely low no load power consumption
Class II construction
European CoC tier 2

Switch Mode - XP Power

You may be interested in
Stock information temporarily unavailable.

BD 6.820

BD 6.820 Each (Exc. Vat)

BD 7.502

BD 7.502 Each (inc. VAT)

XP Power 24W Plug In Power Supply 15V dc Output, 1.6A Output

BD 6.820

BD 6.820 Each (Exc. Vat)

BD 7.502

BD 7.502 Each (inc. VAT)

XP Power 24W Plug In Power Supply 15V dc Output, 1.6A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 6.820
5 - 9BD 6.616
10 - 24BD 6.413
25 - 49BD 6.303
50+BD 6.188
You may be interested in

Technical Document

Specifications

Plug Type

Type A

Output Voltage

15V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1.6A

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

US Plug

Number of Outputs

1

Power Rating

24W

Cable Length

1.5m

MTBF

250kh

Standards Met

CCC, cUL/UL 60950-1, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV

Width

34mm

Type

Switched Mode Power Supply

Depth

47.5mm

Minimum Temperature

0°C

Series

VEL24

Energy Efficiency Level

VI

Load Regulation

5%

Length

90mm

Country of Origin

China

Product details

XP Power - VEL24 Series of AC-DC Power Supplies

The VEL24 series from XP Power offers a great range of 24 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 12 to 24 V and all feature a class II construction. The range, which is available in a standard in a standard barrel jack version, also attributes a universal input and fixed mains connectors.

24 W plug-in power supplies
Energy efficiency level VI
Standard barrel jack
Universal input
Output voltage from 12 to 24 V
Extremely low no load power consumption
Class II construction
European CoC tier 2

Switch Mode - XP Power

You may be interested in