XP Power 36W Plug-In AC/DC Adapter 12V dc Output, 3A Output

Technical Document
Specifications
Brand
XP PowerAdapter Type
Plug-In Adapter
Plug Type
Type G
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
3A
Maximum Temperature
+45°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
UK Plug
Number of Outputs
1
Power Rating
36W
Type
AC/DC Adapter
Energy Efficiency Level
VI
Distrelec Product Id
30183801
Country of Origin
China
Product details
XP Power - VEL36 Series of AC-DC Power Supplies
The VEL36 series from XP Power offers an excellent range of 36 W plug-in power supplies, all of which feature level VI efficiency. These highly reliable power supplies have output voltages from 12 V to 24 V and all have a class II construction. The range also attributes a universal input, fixed mains connectors and extremely low no load power consumption.
36 W, Plug-in power supplies
Energy efficiency level VI
Fixed mains connectors
Output voltages from 12 V to 24 V
Class II construction
Universal input
European CoC tier 2
XP Power - AC-DC Power Supplies
BD 10.708
BD 10.708 Each (Exc. Vat)
BD 11.779
BD 11.779 Each (inc. VAT)
1
BD 10.708
BD 10.708 Each (Exc. Vat)
BD 11.779
BD 11.779 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 10.708 |
5 - 9 | BD 10.566 |
10 - 24 | BD 10.412 |
25 - 49 | BD 10.246 |
50+ | BD 10.070 |
Technical Document
Specifications
Brand
XP PowerAdapter Type
Plug-In Adapter
Plug Type
Type G
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
3A
Maximum Temperature
+45°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
UK Plug
Number of Outputs
1
Power Rating
36W
Type
AC/DC Adapter
Energy Efficiency Level
VI
Distrelec Product Id
30183801
Country of Origin
China
Product details
XP Power - VEL36 Series of AC-DC Power Supplies
The VEL36 series from XP Power offers an excellent range of 36 W plug-in power supplies, all of which feature level VI efficiency. These highly reliable power supplies have output voltages from 12 V to 24 V and all have a class II construction. The range also attributes a universal input, fixed mains connectors and extremely low no load power consumption.
36 W, Plug-in power supplies
Energy efficiency level VI
Fixed mains connectors
Output voltages from 12 V to 24 V
Class II construction
Universal input
European CoC tier 2