Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

XP Power 8W Plug In Power Supply 9V dc Output, 880mA Output

RS Stock No.: 121-7171Brand: XP PowerManufacturers Part No.: VEP08US09
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Plug Type

Interchangeable

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

880mA

Maximum Temperature

+40°C

Output Connector

2.5 x 5.5 x 11 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

8W

Cable Length

1.8m

Medical Approved

Yes

MTBF

250kh

Standards Met

CEC2008, Class A, CSA, cUL 60601-1, cUL 60950-1, EISA 2007 Compliant, EN 55022, EN 60601-1, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60601-1:2005, IEC 60950-1, Installation Class 3, Level 2, UL 60601-1, UL 60950-1

Depth

26.8mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Width

42.4mm

Load Regulation

±5%

Type

Switched Mode Power Supply

Series

VEP

Length

72mm

Country of Origin

China

Product details

XP Power - VEP Series of Power Supplies

The VEP series from XP Power offers an excellent range of 8 W to 36 W plug-in power supplies, which are IT and medically approved. These highly reliable power supplies all feature level V energy efficiency, apart from the 24 W version, which has level VI energy efficiency. The range has a Class II construction and can use interchangeable input connectors from China, USA, UK, Australia and Europe.

8 W to 36 W plug-in power supplies
Energy efficiency level V (24 W features level VI)
IT and medically approved
Interchangeable input connectors to be ordered separately
Class II construction
CEC2008 and EISA2007 compliant

Switch Mode - XP Power

You may be interested in
Stock information temporarily unavailable.

BD 6.452

BD 6.452 Each (Exc. Vat)

BD 7.097

BD 7.097 Each (inc. VAT)

XP Power 8W Plug In Power Supply 9V dc Output, 880mA Output

BD 6.452

BD 6.452 Each (Exc. Vat)

BD 7.097

BD 7.097 Each (inc. VAT)

XP Power 8W Plug In Power Supply 9V dc Output, 880mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 6.452
5 - 9BD 6.358
10 - 24BD 6.259
25 - 49BD 6.166
50+BD 6.056
You may be interested in

Technical Document

Specifications

Plug Type

Interchangeable

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

880mA

Maximum Temperature

+40°C

Output Connector

2.5 x 5.5 x 11 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

8W

Cable Length

1.8m

Medical Approved

Yes

MTBF

250kh

Standards Met

CEC2008, Class A, CSA, cUL 60601-1, cUL 60950-1, EISA 2007 Compliant, EN 55022, EN 60601-1, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60601-1:2005, IEC 60950-1, Installation Class 3, Level 2, UL 60601-1, UL 60950-1

Depth

26.8mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Width

42.4mm

Load Regulation

±5%

Type

Switched Mode Power Supply

Series

VEP

Length

72mm

Country of Origin

China

Product details

XP Power - VEP Series of Power Supplies

The VEP series from XP Power offers an excellent range of 8 W to 36 W plug-in power supplies, which are IT and medically approved. These highly reliable power supplies all feature level V energy efficiency, apart from the 24 W version, which has level VI energy efficiency. The range has a Class II construction and can use interchangeable input connectors from China, USA, UK, Australia and Europe.

8 W to 36 W plug-in power supplies
Energy efficiency level V (24 W features level VI)
IT and medically approved
Interchangeable input connectors to be ordered separately
Class II construction
CEC2008 and EISA2007 compliant

Switch Mode - XP Power

You may be interested in