Technical Document
Specifications
Brand
XP PowerPlug Type
Interchangeable
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
1.25A
Maximum Temperature
+40°C
Output Connector
2.5 x 5.5 x 11 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
15W
Cable Length
1.8m
Medical Approved
Yes
Standards Met
CEC2008, Class A, CSA, cUL 60601-1, cUL 60950-1, EISA 2007 Compliant, EN 55022, EN 60601-1, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60601-1:2005, IEC 60950-1, Installation Class 3, Level 2, UL 60601-1, UL 60950-1
MTBF
250kh
Type
Switched Mode Power Supply
Series
VEP
Length
75mm
Depth
30.5mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Width
46mm
Country of Origin
China
Product details
XP Power - VEP Series of Power Supplies
The VEP series from XP Power offers an excellent range of 8 W to 36 W plug-in power supplies, which are IT and medically approved. These highly reliable power supplies all feature level V energy efficiency, apart from the 24 W version, which has level VI energy efficiency. The range has a Class II construction and can use interchangeable input connectors from China, USA, UK, Australia and Europe.
8 W to 36 W plug-in power supplies
Energy efficiency level V (24 W features level VI)
IT and medically approved
Interchangeable input connectors to be ordered separately
Class II construction
CEC2008 and EISA2007 compliant
Switch Mode - XP Power
BD 7.288
BD 7.288 Each (Exc. Vat)
BD 8.017
BD 8.017 Each (inc. VAT)
1
BD 7.288
BD 7.288 Each (Exc. Vat)
BD 8.017
BD 8.017 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 7.288 |
5 - 9 | BD 7.194 |
10 - 24 | BD 7.078 |
25 - 49 | BD 6.974 |
50+ | BD 6.853 |
Technical Document
Specifications
Brand
XP PowerPlug Type
Interchangeable
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
1.25A
Maximum Temperature
+40°C
Output Connector
2.5 x 5.5 x 11 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
15W
Cable Length
1.8m
Medical Approved
Yes
Standards Met
CEC2008, Class A, CSA, cUL 60601-1, cUL 60950-1, EISA 2007 Compliant, EN 55022, EN 60601-1, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60601-1:2005, IEC 60950-1, Installation Class 3, Level 2, UL 60601-1, UL 60950-1
MTBF
250kh
Type
Switched Mode Power Supply
Series
VEP
Length
75mm
Depth
30.5mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Width
46mm
Country of Origin
China
Product details
XP Power - VEP Series of Power Supplies
The VEP series from XP Power offers an excellent range of 8 W to 36 W plug-in power supplies, which are IT and medically approved. These highly reliable power supplies all feature level V energy efficiency, apart from the 24 W version, which has level VI energy efficiency. The range has a Class II construction and can use interchangeable input connectors from China, USA, UK, Australia and Europe.
8 W to 36 W plug-in power supplies
Energy efficiency level V (24 W features level VI)
IT and medically approved
Interchangeable input connectors to be ordered separately
Class II construction
CEC2008 and EISA2007 compliant