XP Power 150W Power Brick AC/DC Adapter 24V dc Output, 6.25A Output

Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Plug Type
IEC
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
6.25A
Maximum Temperature
+60°C
Output Connector
4-Way Connector
Input Connector
C14
Number of Outputs
1
Power Rating
150W
Cable Length
1.2m
Efficiency
89%
MTBF
(Minimum) 100kh
Width
70.8mm
Depth
39.5mm
Minimum Temperature
-10°C
Energy Efficiency Level
VI
Load Regulation
±5%
Line Regulation Range
±0.5%
Series
VES150
Length
70.8mm
Country of Origin
Taiwan, Province Of China
BD 39.086
BD 39.086 Each (Exc. Vat)
BD 42.995
BD 42.995 Each (inc. VAT)
1
BD 39.086
BD 39.086 Each (Exc. Vat)
BD 42.995
BD 42.995 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 39.086 |
5 - 9 | BD 38.551 |
10 - 24 | BD 37.994 |
25 - 49 | BD 37.396 |
50+ | BD 36.766 |
Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Plug Type
IEC
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
6.25A
Maximum Temperature
+60°C
Output Connector
4-Way Connector
Input Connector
C14
Number of Outputs
1
Power Rating
150W
Cable Length
1.2m
Efficiency
89%
MTBF
(Minimum) 100kh
Width
70.8mm
Depth
39.5mm
Minimum Temperature
-10°C
Energy Efficiency Level
VI
Load Regulation
±5%
Line Regulation Range
±0.5%
Series
VES150
Length
70.8mm
Country of Origin
Taiwan, Province Of China