Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Plug Type
IEC
Output Voltage
15V dc
Input Voltage
90 → 264V ac
Output Current
Maximum of 1250mA
Maximum Temperature
+60°C
Output Connector
DC Jack Plug
Input Connector
C8
Number of Outputs
1
Power Rating
18W
Cable Length
1500mm
Efficiency
85%
MTBF
(Minimum) 250kh
Standards Met
CB, CCC, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-HDBK-217F, TUV, UL, UL/cUL 60950-1
Length
107mm
Width
43.5mm
Minimum Temperature
0°C
Line Regulation Range
5%
Series
VET18
Energy Efficiency Level
VI
Country of Origin
China
Product details
XP Power - VET18 Series AC-DC Power Supplies
The VET18 series from XP Power offers an excellent range of 18 W plug-in power supplies, all of which feature energy efficiency level VI. These highly reliable power supplies have a single output voltage from 9 V to 24 V. Available with a standard jack plug these adapters suit a wide variety of cost senstive applications while maintaining industry leading performance. The VET Series of power supplies feature a no load input power of <0.075 W.
Features and Benefits
Energy Efficiency Level VI
European CoC Tier 2
Universal Input
Output Voltages from 9.0 V to 24.0 V
Class II Construction
Low Cost
Switch Mode - XP Power
BD 7.420
BD 7.420 Each (Exc. Vat)
BD 8.162
BD 8.162 Each (inc. VAT)
1
BD 7.420
BD 7.420 Each (Exc. Vat)
BD 8.162
BD 8.162 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 7.420 |
5 - 9 | BD 7.320 |
10 - 24 | BD 7.210 |
25 - 49 | BD 7.100 |
50+ | BD 6.985 |
Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Plug Type
IEC
Output Voltage
15V dc
Input Voltage
90 → 264V ac
Output Current
Maximum of 1250mA
Maximum Temperature
+60°C
Output Connector
DC Jack Plug
Input Connector
C8
Number of Outputs
1
Power Rating
18W
Cable Length
1500mm
Efficiency
85%
MTBF
(Minimum) 250kh
Standards Met
CB, CCC, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-HDBK-217F, TUV, UL, UL/cUL 60950-1
Length
107mm
Width
43.5mm
Minimum Temperature
0°C
Line Regulation Range
5%
Series
VET18
Energy Efficiency Level
VI
Country of Origin
China
Product details
XP Power - VET18 Series AC-DC Power Supplies
The VET18 series from XP Power offers an excellent range of 18 W plug-in power supplies, all of which feature energy efficiency level VI. These highly reliable power supplies have a single output voltage from 9 V to 24 V. Available with a standard jack plug these adapters suit a wide variety of cost senstive applications while maintaining industry leading performance. The VET Series of power supplies feature a no load input power of <0.075 W.
Features and Benefits
Energy Efficiency Level VI
European CoC Tier 2
Universal Input
Output Voltages from 9.0 V to 24.0 V
Class II Construction
Low Cost