XP Power 30W Power Brick AC/DC Adapter 12V dc Output, Maximum of 2500mA Output

RS Stock No.: 134-6936Brand: XP PowerManufacturers Part No.: VET30US120C2-JA
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

Maximum of 2500mA

Maximum Temperature

+60°C

Output Connector

DC Jack Plug

Input Connector

C8

Number of Outputs

1

Power Rating

30W

Cable Length

1500mm

Standards Met

CB, CCC, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-HDBK-217F, TUV, UL, UL/cUL 60950-1

MTBF

(Minimum) 250kh

Efficiency

87%

Series

VET30

Energy Efficiency Level

VI

Length

115mm

Line Regulation Range

5%

Width

48mm

Minimum Temperature

0°C

Country of Origin

China

Product details

XP Power - VET30 Series AC-DC Power Supplies

The VET30 series from XP Power offers an excellent range of 30 W plug-in power supplies, all of which feature energy level VI energy efficiency. These highly reliable power supplies have a single output voltage from 12 V to 24 V. Available with a standard jack plug these adapters suit a wide variety of cost senstive applications while maintaining industry leading performance.

Features and Benefits

• Energy Efficiency Level VI
• European CoC Tier 2
• Universal Input
• Output Voltages from 12 V to 24 V
• Class II Construction
• Low Cost

Switch Mode - XP Power

You may be interested in
Stock information temporarily unavailable.

BD 9.680

BD 9.680 Each (Exc. Vat)

BD 10.648

BD 10.648 Each (inc. VAT)

XP Power 30W Power Brick AC/DC Adapter 12V dc Output, Maximum of 2500mA Output

BD 9.680

BD 9.680 Each (Exc. Vat)

BD 10.648

BD 10.648 Each (inc. VAT)

XP Power 30W Power Brick AC/DC Adapter 12V dc Output, Maximum of 2500mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 9.680
5 - 9BD 9.548
10 - 24BD 9.410
25 - 49BD 9.268
50+BD 9.114
You may be interested in

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

Maximum of 2500mA

Maximum Temperature

+60°C

Output Connector

DC Jack Plug

Input Connector

C8

Number of Outputs

1

Power Rating

30W

Cable Length

1500mm

Standards Met

CB, CCC, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-HDBK-217F, TUV, UL, UL/cUL 60950-1

MTBF

(Minimum) 250kh

Efficiency

87%

Series

VET30

Energy Efficiency Level

VI

Length

115mm

Line Regulation Range

5%

Width

48mm

Minimum Temperature

0°C

Country of Origin

China

Product details

XP Power - VET30 Series AC-DC Power Supplies

The VET30 series from XP Power offers an excellent range of 30 W plug-in power supplies, all of which feature energy level VI energy efficiency. These highly reliable power supplies have a single output voltage from 12 V to 24 V. Available with a standard jack plug these adapters suit a wide variety of cost senstive applications while maintaining industry leading performance.

Features and Benefits

• Energy Efficiency Level VI
• European CoC Tier 2
• Universal Input
• Output Voltages from 12 V to 24 V
• Class II Construction
• Low Cost

Switch Mode - XP Power

You may be interested in