Xpelair 90106AA XID In Line Duct Fan, 1692m³/h, 36dB(A), Duct Size 315mm

RS Stock No.: 184-4889Brand: XpelairManufacturers Part No.: 90106AA
brand-logo
View all in Extractor Fans

Technical Document

Specifications

Brand

Xpelair

Fan Type

Duct

Air Flow

1692m³/h

Noise Level

36dB(A)

Mounting

In Line

Duct Size

315mm

Supply Voltage

230 V ac

Series

XID

Country of Origin

United Kingdom

Product details

Centrifugal In-Line Duct Fan

These fans develop higher static pressure than mixed flow or axial fans making them suitable for high performance/volume applications etc.

Compact design for use in confined spaces
Outlet guide vanes straighten air flow
Maintenance free motor, totally enclosed with thermal protection
Galvanised steel housing with Class 1 earth
On/Off and variable speed controller with mains indicating light available separately, see RS Stock No. 376-1512
Supplied with mounting plate
230 Vac mains powered

Stock information temporarily unavailable.

BD 177.600

BD 177.600 Each (Exc. Vat)

BD 195.360

BD 195.360 Each (inc. VAT)

Xpelair 90106AA XID In Line Duct Fan, 1692m³/h, 36dB(A), Duct Size 315mm

BD 177.600

BD 177.600 Each (Exc. Vat)

BD 195.360

BD 195.360 Each (inc. VAT)

Xpelair 90106AA XID In Line Duct Fan, 1692m³/h, 36dB(A), Duct Size 315mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Xpelair

Fan Type

Duct

Air Flow

1692m³/h

Noise Level

36dB(A)

Mounting

In Line

Duct Size

315mm

Supply Voltage

230 V ac

Series

XID

Country of Origin

United Kingdom

Product details

Centrifugal In-Line Duct Fan

These fans develop higher static pressure than mixed flow or axial fans making them suitable for high performance/volume applications etc.

Compact design for use in confined spaces
Outlet guide vanes straighten air flow
Maintenance free motor, totally enclosed with thermal protection
Galvanised steel housing with Class 1 earth
On/Off and variable speed controller with mains indicating light available separately, see RS Stock No. 376-1512
Supplied with mounting plate
230 Vac mains powered