Technical Document
Specifications
Brand
Xsens by MovellaSensor Type
Accelerometer, Gyroscope, Magnetometer
Number of Axis
9
Technology
Motion Tracking Module
Mounting Type
Surface Mount
Interface Type
I2C, SPI
Country of Origin
Netherlands
Stock information temporarily unavailable.
BD 4,905.340
BD 245.267 Each (In a Tray of 20) (Exc. Vat)
BD 5,395.874
BD 269.794 Each (In a Tray of 20) (inc. VAT)
Xsens by Movella 9-Axis Surface Mount Motion Sensor Module, I2C, SPI
20
BD 4,905.340
BD 245.267 Each (In a Tray of 20) (Exc. Vat)
BD 5,395.874
BD 269.794 Each (In a Tray of 20) (inc. VAT)
Xsens by Movella 9-Axis Surface Mount Motion Sensor Module, I2C, SPI
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tray |
---|---|---|
20 - 20 | BD 245.267 | BD 4,905.340 |
40+ | BD 230.549 | BD 4,610.980 |
Technical Document
Specifications
Brand
Xsens by MovellaSensor Type
Accelerometer, Gyroscope, Magnetometer
Number of Axis
9
Technology
Motion Tracking Module
Mounting Type
Surface Mount
Interface Type
I2C, SPI
Country of Origin
Netherlands