Technical Document
Specifications
Brand
Xylem FlojetPump Type
Diaphragm
Drive Type
Electric
Maximum Flow Rate
10.8L/min
Maximum Head
28m
Maximum Working Pressure
20 bar
Input Connection
1/2 in NPT
Output Connection
1/2 in NPT
IP Rating
IP44
Series
AD550
Maximum Fluid Temperature
+60°C
Supply Voltage
230 V
Input Power
33W
Input Thread Standard or Connection Type
NPT
Output Connection Size
1/2in
Output Thread Standard or Connection Type
NPT
Input Connection Size
1/2in
BD 240.625
BD 240.625 Each (Exc. Vat)
BD 264.687
BD 264.687 Each (inc. VAT)
1
BD 240.625
BD 240.625 Each (Exc. Vat)
BD 264.687
BD 264.687 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Xylem FlojetPump Type
Diaphragm
Drive Type
Electric
Maximum Flow Rate
10.8L/min
Maximum Head
28m
Maximum Working Pressure
20 bar
Input Connection
1/2 in NPT
Output Connection
1/2 in NPT
IP Rating
IP44
Series
AD550
Maximum Fluid Temperature
+60°C
Supply Voltage
230 V
Input Power
33W
Input Thread Standard or Connection Type
NPT
Output Connection Size
1/2in
Output Thread Standard or Connection Type
NPT
Input Connection Size
1/2in