Xylem Jabsco 12 V Direct Coupling Centrifugal Water Pump

RS Stock No.: 763-2499Brand: Xylem JabscoManufacturers Part No.: 50840-0012
brand-logo
View all in Water Pumps

Technical Document

Specifications

Supply Voltage

12 V

Input Connection

3/4 in NPTF

Body Material

Stainless Steel

Coupling Type

Direct

Maximum Fluid Temperature

+95°C

Input Connection Size

3/4in

Output Connection Size

3/4in

Pump Type

Centrifugal

Country of Origin

China

Product details

Jabsco Cyclone Non Self-Priming Centrifugal Pump

The Jabsco Cyclone is a continuously-rated, high-output, non self-priming centrifugal pump and is capable of delivering up to 100 litres per minute. The pump is designed around a robust stainless steel body, offers a 3/4in. BSP (G 3/4) connection port and may be used with a shut-off nozzle.

Stock information temporarily unavailable.

BD 157.080

BD 157.080 Each (Exc. Vat)

BD 172.788

BD 172.788 Each (inc. VAT)

Xylem Jabsco 12 V Direct Coupling Centrifugal Water Pump

BD 157.080

BD 157.080 Each (Exc. Vat)

BD 172.788

BD 172.788 Each (inc. VAT)

Xylem Jabsco 12 V Direct Coupling Centrifugal Water Pump
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V

Input Connection

3/4 in NPTF

Body Material

Stainless Steel

Coupling Type

Direct

Maximum Fluid Temperature

+95°C

Input Connection Size

3/4in

Output Connection Size

3/4in

Pump Type

Centrifugal

Country of Origin

China

Product details

Jabsco Cyclone Non Self-Priming Centrifugal Pump

The Jabsco Cyclone is a continuously-rated, high-output, non self-priming centrifugal pump and is capable of delivering up to 100 litres per minute. The pump is designed around a robust stainless steel body, offers a 3/4in. BSP (G 3/4) connection port and may be used with a shut-off nozzle.