Xylem Jabsco 230 V 1.6 bar Direct Coupling Centrifugal Water Pump, 20L/min

RS Stock No.: 763-2522Brand: Xylem JabscoManufacturers Part No.: 53041-2053-230
brand-logo
View all in Water Pumps

Technical Document

Specifications

Maximum Flow Rate

20L/min

Supply Voltage

230 V

Input Connection

1 in BSP

Maximum Head

3m

Maximum Working Pressure

1.6 bar

Body Material

Bronze, Stainless Steel

Coupling Type

Direct

Input Power

0.25kW

Input Connection Size

1in

Output Connection Size

1in

IP Rating

IP54

Pump Type

Centrifugal

Country of Origin

United Kingdom

Product details

Jabsco Utility Pumps

Self-priming portable pumps for a huge range of applications - transfer, tank emptying, drainage, sump pumping, waste water plus many more! ,Nitrile oil resistant impellers fitted as standard with Neoprene high pressure impellers also available

Rapid self-priming up to 3 m vertical lift
Will handle hard and soft solids
Can pump up to 90% entrained air
10 minute dry run protection
Light, compact, portable and tough
Fitted with thermal overload cut-out
33 LPM and 80 LPM models fitted with continously rated motors
316 stainless steel shafts with Carbon / Ceramic mechanical seals
Will pump liquids with viscosity <150 cP
Quick and easy to maintain
Service Kits include: Impeller, Mechanical shaft seal, O-Ring and 4 bolts for impeller end cover

You may be interested in
Stock information temporarily unavailable.

BD 413.638

BD 413.638 Each (Exc. Vat)

BD 455.002

BD 455.002 Each (inc. VAT)

Xylem Jabsco 230 V 1.6 bar Direct Coupling Centrifugal Water Pump, 20L/min

BD 413.638

BD 413.638 Each (Exc. Vat)

BD 455.002

BD 455.002 Each (inc. VAT)

Xylem Jabsco 230 V 1.6 bar Direct Coupling Centrifugal Water Pump, 20L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Flow Rate

20L/min

Supply Voltage

230 V

Input Connection

1 in BSP

Maximum Head

3m

Maximum Working Pressure

1.6 bar

Body Material

Bronze, Stainless Steel

Coupling Type

Direct

Input Power

0.25kW

Input Connection Size

1in

Output Connection Size

1in

IP Rating

IP54

Pump Type

Centrifugal

Country of Origin

United Kingdom

Product details

Jabsco Utility Pumps

Self-priming portable pumps for a huge range of applications - transfer, tank emptying, drainage, sump pumping, waste water plus many more! ,Nitrile oil resistant impellers fitted as standard with Neoprene high pressure impellers also available

Rapid self-priming up to 3 m vertical lift
Will handle hard and soft solids
Can pump up to 90% entrained air
10 minute dry run protection
Light, compact, portable and tough
Fitted with thermal overload cut-out
33 LPM and 80 LPM models fitted with continously rated motors
316 stainless steel shafts with Carbon / Ceramic mechanical seals
Will pump liquids with viscosity <150 cP
Quick and easy to maintain
Service Kits include: Impeller, Mechanical shaft seal, O-Ring and 4 bolts for impeller end cover

You may be interested in