Xylem Jabsco 110 V Centrifugal Water Pump, 80L/min

RS Stock No.: 705-9403Brand: Xylem JabscoManufacturers Part No.: 53081-2003-110
brand-logo
View all in Water Pumps

Technical Document

Specifications

Maximum Flow Rate

80L/min

Supply Voltage

110 V

Input Connection

1-1/2 in Rp

Maximum Head

20m

Body Material

Bronze

Input Power

550W

Input Connection Size

1-1/2in

Output Connection Size

1-1/2in

Pump Type

Centrifugal

IP Rating

IP55

Country of Origin

United Kingdom

Product details

Jabsco Utility Pumps

Self-priming portable pumps for a huge range of applications - transfer, tank emptying, drainage, sump pumping, waste water plus many more! ,Nitrile oil resistant impellers fitted as standard with Neoprene high pressure impellers also available

Rapid self-priming up to 3 m vertical lift
Will handle hard and soft solids
Can pump up to 90% entrained air
10 minute dry run protection
Light, compact, portable and tough
Fitted with thermal overload cut-out
33 LPM and 80 LPM models fitted with continously rated motors
316 stainless steel shafts with Carbon / Ceramic mechanical seals
Will pump liquids with viscosity <150 cP
Quick and easy to maintain
Service Kits include: Impeller, Mechanical shaft seal, O-Ring and 4 bolts for impeller end cover

Stock information temporarily unavailable.

BD 583.594

BD 583.594 Each (Exc. Vat)

BD 641.953

BD 641.953 Each (inc. VAT)

Xylem Jabsco 110 V Centrifugal Water Pump, 80L/min

BD 583.594

BD 583.594 Each (Exc. Vat)

BD 641.953

BD 641.953 Each (inc. VAT)

Xylem Jabsco 110 V Centrifugal Water Pump, 80L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Flow Rate

80L/min

Supply Voltage

110 V

Input Connection

1-1/2 in Rp

Maximum Head

20m

Body Material

Bronze

Input Power

550W

Input Connection Size

1-1/2in

Output Connection Size

1-1/2in

Pump Type

Centrifugal

IP Rating

IP55

Country of Origin

United Kingdom

Product details

Jabsco Utility Pumps

Self-priming portable pumps for a huge range of applications - transfer, tank emptying, drainage, sump pumping, waste water plus many more! ,Nitrile oil resistant impellers fitted as standard with Neoprene high pressure impellers also available

Rapid self-priming up to 3 m vertical lift
Will handle hard and soft solids
Can pump up to 90% entrained air
10 minute dry run protection
Light, compact, portable and tough
Fitted with thermal overload cut-out
33 LPM and 80 LPM models fitted with continously rated motors
316 stainless steel shafts with Carbon / Ceramic mechanical seals
Will pump liquids with viscosity <150 cP
Quick and easy to maintain
Service Kits include: Impeller, Mechanical shaft seal, O-Ring and 4 bolts for impeller end cover