Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Xylem Lowara 230 V 8 bar Centrifugal Water Pump

RS Stock No.: 280-5132Brand: Xylem LowaraManufacturers Part No.: 107320A10
brand-logo
View all in Water Pumps

Technical Document

Specifications

Supply Voltage

230 V

Input Connection

1-1/4 in Rp

Maximum Head

Up to 53 m

Maximum Working Pressure

8 bar

Pump Type

Centrifugal

Country of Origin

Italy

Stock information temporarily unavailable.

BD 420.018

BD 420.018 Each (Exc. Vat)

BD 462.020

BD 462.020 Each (inc. VAT)

Xylem Lowara 230 V 8 bar Centrifugal Water Pump

BD 420.018

BD 420.018 Each (Exc. Vat)

BD 462.020

BD 462.020 Each (inc. VAT)

Xylem Lowara 230 V 8 bar Centrifugal Water Pump
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230 V

Input Connection

1-1/4 in Rp

Maximum Head

Up to 53 m

Maximum Working Pressure

8 bar

Pump Type

Centrifugal

Country of Origin

Italy