Technical Document
Specifications
Brand
Xylem LowaraSupply Voltage
230 V
Maximum Head
Up to 50 m
Maximum Working Pressure
8 bar
Pump Type
Peripheral
Country of Origin
Italy
Stock information temporarily unavailable.
BD 432.228
BD 432.228 Each (Exc. Vat)
BD 475.451
BD 475.451 Each (inc. VAT)
Xylem Lowara 230 V 8 bar Peripheral Water Pump
1
BD 432.228
BD 432.228 Each (Exc. Vat)
BD 475.451
BD 475.451 Each (inc. VAT)
Xylem Lowara 230 V 8 bar Peripheral Water Pump
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Xylem LowaraSupply Voltage
230 V
Maximum Head
Up to 50 m
Maximum Working Pressure
8 bar
Pump Type
Peripheral
Country of Origin
Italy