Xylem Lowara Process Pump Controller for Diaphragm, 220 V, 240 V, +60°C

RS Stock No.: 667-9154Brand: Xylem LowaraManufacturers Part No.: 109120160
brand-logo
View all in Pump Controllers

Technical Document

Specifications

Compatible Pump Type

Diaphragm

Supply Voltage

220 V, 240 V

Maximum Flow Rate

1000L/h

Connection

1 in R Male

IP Rating

IP65

Maximum Fluid Temperature

+60°C

Maximum Output Pressure

10bar

Product details

Lowara Genyo Pump Controller

Genyo control and protection system can be used on any centrifugal pumps up to 10 m3/hr and 10 bar pressure. Genyo enables automatic control of pump start-up and shutdown based on actual water demand, preventing pressure fluctuations at delivery points.

Maintenance free
Quick and easy to install
Automatic re-start
Minimises pressure fluctuations
Incorporates back-up tank and pressure gauge

Approvals

CE

Stock information temporarily unavailable.

BD 108.295

BD 108.295 Each (Exc. Vat)

BD 119.125

BD 119.125 Each (inc. VAT)

Xylem Lowara Process Pump Controller for Diaphragm, 220 V, 240 V, +60°C

BD 108.295

BD 108.295 Each (Exc. Vat)

BD 119.125

BD 119.125 Each (inc. VAT)

Xylem Lowara Process Pump Controller for Diaphragm, 220 V, 240 V, +60°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Compatible Pump Type

Diaphragm

Supply Voltage

220 V, 240 V

Maximum Flow Rate

1000L/h

Connection

1 in R Male

IP Rating

IP65

Maximum Fluid Temperature

+60°C

Maximum Output Pressure

10bar

Product details

Lowara Genyo Pump Controller

Genyo control and protection system can be used on any centrifugal pumps up to 10 m3/hr and 10 bar pressure. Genyo enables automatic control of pump start-up and shutdown based on actual water demand, preventing pressure fluctuations at delivery points.

Maintenance free
Quick and easy to install
Automatic re-start
Minimises pressure fluctuations
Incorporates back-up tank and pressure gauge

Approvals

CE