Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Xylem Lowara 10 bar Electric Central Heating Pump, 6m Head, 1-1/2 in G

RS Stock No.: 210-1296Brand: Xylem LowaraManufacturers Part No.: 60B0L1011
View all in Central Heating Pumps

Technical Document

Specifications

Power Supply Type

Electric

Maximum Head

6m

Maximum Working Pressure

10 bar

Connection

1-1/2 in G

Housing Material

Cast Iron

Maximum Temperature

+110°C

Minimum Temperature

-10°C

Thread Size

1-1/2in

Thread Standard

G

Fluid Temperature Range

-10 → +110°C

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 124.074

BD 124.074 Each (Exc. Vat)

BD 136.481

BD 136.481 Each (inc. VAT)

Xylem Lowara 10 bar Electric Central Heating Pump, 6m Head, 1-1/2 in G

BD 124.074

BD 124.074 Each (Exc. Vat)

BD 136.481

BD 136.481 Each (inc. VAT)

Xylem Lowara 10 bar Electric Central Heating Pump, 6m Head, 1-1/2 in G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Supply Type

Electric

Maximum Head

6m

Maximum Working Pressure

10 bar

Connection

1-1/2 in G

Housing Material

Cast Iron

Maximum Temperature

+110°C

Minimum Temperature

-10°C

Thread Size

1-1/2in

Thread Standard

G

Fluid Temperature Range

-10 → +110°C

Country of Origin

Hungary