Xylem LVM 12 V 1 bar Submersible Submersible Water Pump, 18L/min

RS Stock No.: 667-9110Brand: Xylem LVMManufacturers Part No.: LVM105
brand-logo
View all in Water Pumps

Technical Document

Specifications

Maximum Flow Rate

18L/min

Supply Voltage

12 V

Input Connection

1/2 in Hose Barb

Maximum Working Pressure

1 bar

Body Material

POM

Input Power

54W

Maximum Fluid Temperature

+80°C

Input Connection Size

1/2in

Output Connection Size

1/2in

Pump Type

Submersible

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 28.232

BD 28.232 Each (Exc. Vat)

BD 31.055

BD 31.055 Each (inc. VAT)

Xylem LVM 12 V 1 bar Submersible Submersible Water Pump, 18L/min

BD 28.232

BD 28.232 Each (Exc. Vat)

BD 31.055

BD 31.055 Each (inc. VAT)

Xylem LVM 12 V 1 bar Submersible Submersible Water Pump, 18L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Flow Rate

18L/min

Supply Voltage

12 V

Input Connection

1/2 in Hose Barb

Maximum Working Pressure

1 bar

Body Material

POM

Input Power

54W

Maximum Fluid Temperature

+80°C

Input Connection Size

1/2in

Output Connection Size

1/2in

Pump Type

Submersible

Country of Origin

China

You may be interested in