Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Xylem LVM 12 V 1 bar Submersible Submersible Water Pump, 31.8L/min

RS Stock No.: 705-9309Brand: Xylem LVMManufacturers Part No.: LVM174
brand-logo
View all in Water Pumps

Technical Document

Specifications

Maximum Flow Rate

31.8L/min

Supply Voltage

12 V

Input Connection

3/4 in Hose Barb

Maximum Head

9m

Maximum Working Pressure

1 bar

Body Material

POM

Maximum Fluid Temperature

+80°C

Input Connection Size

3/4in

Output Connection Size

3/4in

Pump Type

Submersible

Country of Origin

China

Product details

LVM Submersible / Inline Pump Kits

Compact submersible pumps for gerneral use, including drum/tank emptying, garden watering, barehole purging, diesel transfer and washdown.

Supplied with

pump, adjustable spray nozzle, 4 m power cable with battery clips and 4 m layflat discharge hose.

You may be interested in
Stock information temporarily unavailable.

BD 47.355

BD 47.355 Each (Exc. Vat)

BD 52.091

BD 52.091 Each (inc. VAT)

Xylem LVM 12 V 1 bar Submersible Submersible Water Pump, 31.8L/min

BD 47.355

BD 47.355 Each (Exc. Vat)

BD 52.091

BD 52.091 Each (inc. VAT)

Xylem LVM 12 V 1 bar Submersible Submersible Water Pump, 31.8L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Flow Rate

31.8L/min

Supply Voltage

12 V

Input Connection

3/4 in Hose Barb

Maximum Head

9m

Maximum Working Pressure

1 bar

Body Material

POM

Maximum Fluid Temperature

+80°C

Input Connection Size

3/4in

Output Connection Size

3/4in

Pump Type

Submersible

Country of Origin

China

Product details

LVM Submersible / Inline Pump Kits

Compact submersible pumps for gerneral use, including drum/tank emptying, garden watering, barehole purging, diesel transfer and washdown.

Supplied with

pump, adjustable spray nozzle, 4 m power cable with battery clips and 4 m layflat discharge hose.

You may be interested in