Hazardous Product

Xylem 240 V Magnetic Coupling Centrifugal Water Pump, 23L/min

RS Stock No.: 144-9344Brand: XylemManufacturers Part No.: 173903
brand-logo
View all in Water Pumps

Technical Document

Specifications

Brand

Xylem

Maximum Flow Rate

23L/min

Supply Voltage

240 V

Input Connection

1/2 in BSP

Maximum Head

3.8m

Body Material

Thermoplastic

Coupling Type

Magnetic

Input Power

0.018kW

Maximum Fluid Temperature

+40°C

Input Connection Size

1/2in

Output Connection Size

3/8in

Pump Type

Centrifugal

IP Rating

IP22

Product details

Magnetic Drive Sealless Centrifugal Pump

Features and Benefits

Chemical resistant thermoplastic - entirely non-metallic
Magnetic couplings provide an energy efficient thermal shield
Leak free continuous operation
Drip proof IP22 motor housing
Zero maintenance

Product Application Information

For the continuous transfer/recirculation of aggressive chemicals, chilled water, precious liquids in x-ray and industrial processing equipment.

Stock information temporarily unavailable.

P.O.A.

Xylem 240 V Magnetic Coupling Centrifugal Water Pump, 23L/min

P.O.A.

Xylem 240 V Magnetic Coupling Centrifugal Water Pump, 23L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Xylem

Maximum Flow Rate

23L/min

Supply Voltage

240 V

Input Connection

1/2 in BSP

Maximum Head

3.8m

Body Material

Thermoplastic

Coupling Type

Magnetic

Input Power

0.018kW

Maximum Fluid Temperature

+40°C

Input Connection Size

1/2in

Output Connection Size

3/8in

Pump Type

Centrifugal

IP Rating

IP22

Product details

Magnetic Drive Sealless Centrifugal Pump

Features and Benefits

Chemical resistant thermoplastic - entirely non-metallic
Magnetic couplings provide an energy efficient thermal shield
Leak free continuous operation
Drip proof IP22 motor housing
Zero maintenance

Product Application Information

For the continuous transfer/recirculation of aggressive chemicals, chilled water, precious liquids in x-ray and industrial processing equipment.