Xylem 230 V 40 psi Diaphragm Water Pump, 4.1L/min

RS Stock No.: 122-6641Brand: XylemManufacturers Part No.: BW5004-000A
brand-logo
View all in Water Pumps

Technical Document

Specifications

Brand

Xylem

Maximum Flow Rate

4.1L/min

Supply Voltage

230 V

Input Connection

1/4 in Tube

Maximum Working Pressure

40 psi

Maximum Fluid Temperature

+57.2°C

Input Connection Size

1/4in

Wetted Materials

Polyethylene (Tube)

Pump Type

Diaphragm

Country of Origin

China

Stock information temporarily unavailable.

BD 123.156

BD 123.156 Each (Exc. Vat)

BD 135.472

BD 135.472 Each (inc. VAT)

Xylem 230 V 40 psi Diaphragm Water Pump, 4.1L/min

BD 123.156

BD 123.156 Each (Exc. Vat)

BD 135.472

BD 135.472 Each (inc. VAT)

Xylem 230 V 40 psi Diaphragm Water Pump, 4.1L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Xylem

Maximum Flow Rate

4.1L/min

Supply Voltage

230 V

Input Connection

1/4 in Tube

Maximum Working Pressure

40 psi

Maximum Fluid Temperature

+57.2°C

Input Connection Size

1/4in

Wetted Materials

Polyethylene (Tube)

Pump Type

Diaphragm

Country of Origin

China