Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yale Combination Brass Combination Padlock, 40mm Body

RS Stock No.: 279-4721Manufacturers Part No.: Y126/50/127/1
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

Yale

Lock Type

Combination Padlock

Bluetooth

No

Keyed Alike

No

Weather Proof

No

Indoor/Outdoor

Outdoor

Material

Brass

Body Width

40mm

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

BD 10.334

BD 10.334 Each (Exc. Vat)

BD 11.367

BD 11.367 Each (inc. VAT)

Yale Combination Brass Combination Padlock, 40mm Body

BD 10.334

BD 10.334 Each (Exc. Vat)

BD 11.367

BD 11.367 Each (inc. VAT)

Yale Combination Brass Combination Padlock, 40mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Yale

Lock Type

Combination Padlock

Bluetooth

No

Keyed Alike

No

Weather Proof

No

Indoor/Outdoor

Outdoor

Material

Brass

Body Width

40mm

Country of Origin

Poland

You may be interested in