Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yageo 100pF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 198-5246Brand: YageoManufacturers Part No.: AC0402JRNPO9BN101
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

100pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Length

1mm

Automotive Standard

AEC-Q200

Series

Automotive

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Stock information temporarily unavailable.

BD 52.500

BD 0.005 Each (On a Reel of 10000) (Exc. Vat)

BD 57.750

BD 0.006 Each (On a Reel of 10000) (inc. VAT)

Yageo 100pF MLCC, 50V dc V, ±5% , SMD

BD 52.500

BD 0.005 Each (On a Reel of 10000) (Exc. Vat)

BD 57.750

BD 0.006 Each (On a Reel of 10000) (inc. VAT)

Yageo 100pF MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
10000 - 20000BD 0.005BD 52.500
30000+BD 0.005BD 52.500

Technical Document

Specifications

Brand

Yageo

Capacitance

100pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Length

1mm

Automotive Standard

AEC-Q200

Series

Automotive

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C