Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yageo 1nF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 198-5269PBrand: YageoManufacturers Part No.: AC0402KRX7R9BB102
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

1nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

1mm

Automotive Standard

AEC-Q200

Series

Automotive

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Yageo 1nF MLCC, 50V dc V, ±10% , SMD
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Yageo 1nF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yageo

Capacitance

1nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

1mm

Automotive Standard

AEC-Q200

Series

Automotive

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Country of Origin

China