Yageo Array Capacitor 100nF 16V dc ±10% 4-way X7R Dielectric , 0612 (1632M), C-Array, Surface Mount

Technical Document
Specifications
Brand
YageoCapacitance
100nF
Series
C-Array
Tolerance
±10%
Voltage
16V dc
Mounting Type
Surface Mount
Number of Capacitors
4
Dielectric
X7R
Package/Case
0612 (1632M)
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Tolerance Minus
-10%
Tolerance Plus
+10%
Product details
Surface Mount 0612, 4-C Array
Four capacitors (4 x 0603) of the same value on one array
Less than 50% board space of equivalent discrete capacitors
Applications include high density consumer electronics and automotive
Network and Feed-through
BD 176.000
BD 0.044 Each (In a Pack of 4000) (Exc. Vat)
BD 193.600
BD 0.048 Each (In a Pack of 4000) (inc. VAT)
4000
BD 176.000
BD 0.044 Each (In a Pack of 4000) (Exc. Vat)
BD 193.600
BD 0.048 Each (In a Pack of 4000) (inc. VAT)
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
YageoCapacitance
100nF
Series
C-Array
Tolerance
±10%
Voltage
16V dc
Mounting Type
Surface Mount
Number of Capacitors
4
Dielectric
X7R
Package/Case
0612 (1632M)
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Tolerance Minus
-10%
Tolerance Plus
+10%
Product details
Surface Mount 0612, 4-C Array
Four capacitors (4 x 0603) of the same value on one array
Less than 50% board space of equivalent discrete capacitors
Applications include high density consumer electronics and automotive