Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yageo 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

RS Stock No.: 669-8690Brand: YageoManufacturers Part No.: CC0402KRX7R6BB104Distrelec Article No.: 30287905
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

100nF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Yageo 0402 (reels)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Yageo 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

P.O.A.

Yageo 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Yageo

Capacitance

100nF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Yageo 0402 (reels)

You may be interested in