Yageo 2.2μF MLCC, 16V dc V, ±10% , SMD

Technical Document
Specifications
Brand
YageoCapacitance
2.2µF
Voltage
16V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Length
1.6mm
Series
Standard
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
BD 44.000
BD 0.011 Each (On a Reel of 4000) (Exc. Vat)
BD 48.400
BD 0.012 Each (On a Reel of 4000) (inc. VAT)
4000
BD 44.000
BD 0.011 Each (On a Reel of 4000) (Exc. Vat)
BD 48.400
BD 0.012 Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
4000 - 8000 | BD 0.011 | BD 44.000 |
12000+ | BD 0.011 | BD 44.000 |
Technical Document
Specifications
Brand
YageoCapacitance
2.2µF
Voltage
16V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Length
1.6mm
Series
Standard
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount