Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yageo 2.2nF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 200-6605Brand: YageoManufacturers Part No.: CC0603KRX7R9BB222
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

2.2nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

1.6mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

BD 1.375

BD 0.006 Each (Supplied as a Tape) (Exc. Vat)

BD 1.513

BD 0.007 Each (Supplied as a Tape) (inc. VAT)

Yageo 2.2nF MLCC, 50V dc V, ±10% , SMD
Select packaging type

BD 1.375

BD 0.006 Each (Supplied as a Tape) (Exc. Vat)

BD 1.513

BD 0.007 Each (Supplied as a Tape) (inc. VAT)

Yageo 2.2nF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
250 - 250BD 0.006BD 1.375
500 - 750BD 0.006BD 1.375
1000 - 1750BD 0.006BD 1.375
2000 - 3750BD 0.006BD 1.375
4000+BD 0.006BD 1.375

Technical Document

Specifications

Brand

Yageo

Capacitance

2.2nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

1.6mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount