Technical Document
Specifications
Brand
YageoCapacitance
10µF
Voltage
16V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
2.0 x 1.25mm
Length
2mm
Depth
1.25mm
Height
0.6mm
Series
Standard
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
BD 99.000
BD 0.033 Each (On a Reel of 3000) (Exc. Vat)
BD 108.900
BD 0.036 Each (On a Reel of 3000) (inc. VAT)
3000
BD 99.000
BD 0.033 Each (On a Reel of 3000) (Exc. Vat)
BD 108.900
BD 0.036 Each (On a Reel of 3000) (inc. VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
| Quantity | Unit price | Per Reel |
|---|---|---|
| 3000 - 6000 | BD 0.033 | BD 99.000 |
| 9000+ | BD 0.033 | BD 99.000 |
Technical Document
Specifications
Brand
YageoCapacitance
10µF
Voltage
16V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
2.0 x 1.25mm
Length
2mm
Depth
1.25mm
Height
0.6mm
Series
Standard
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
