Yageo 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 669-8846Brand: YageoManufacturers Part No.: CC0805KRX7R9BB103Distrelec Article No.: 30230593
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

10nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 0.6mm

Length

2mm

Depth

1.25mm

Height

0.6mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Yageo 0805 (reels)

High- Voltage NP0/X7R series chip capacitors with lead-free terminations
Applications include: PCs, Hard disk, Game PCs; Power supplies; LCD panel; ADSL, Modem

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
KEMET 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
BD 0.024Each (In a Pack of 25) (Exc. Vat)
KEMET 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (Supplied on a Reel) (Exc. Vat)
Stock information temporarily unavailable.

BD 22.000

BD 0.006 Each (On a Reel of 4000) (Exc. Vat)

BD 24.200

BD 0.007 Each (On a Reel of 4000) (inc. VAT)

Yageo 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

BD 22.000

BD 0.006 Each (On a Reel of 4000) (Exc. Vat)

BD 24.200

BD 0.007 Each (On a Reel of 4000) (inc. VAT)

Yageo 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KEMET 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
BD 0.024Each (In a Pack of 25) (Exc. Vat)
KEMET 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (Supplied on a Reel) (Exc. Vat)

Technical Document

Specifications

Brand

Yageo

Capacitance

10nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 0.6mm

Length

2mm

Depth

1.25mm

Height

0.6mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Yageo 0805 (reels)

High- Voltage NP0/X7R series chip capacitors with lead-free terminations
Applications include: PCs, Hard disk, Game PCs; Power supplies; LCD panel; ADSL, Modem

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
KEMET 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
BD 0.024Each (In a Pack of 25) (Exc. Vat)
KEMET 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (Supplied on a Reel) (Exc. Vat)