Yageo 2.2nF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 198-8145Brand: YageoManufacturers Part No.: CC0805KRX7R9BB222Distrelec Article No.: 30288165
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

2.2nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2.0 x 1.25 x 0.6mm

Length

2mm

Depth

1.25mm

Height

0.6mm

Series

Standard

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Stock information temporarily unavailable.

BD 22.000

BD 0.006 Each (On a Reel of 4000) (Exc. Vat)

BD 24.200

BD 0.007 Each (On a Reel of 4000) (inc. VAT)

Yageo 2.2nF MLCC, 50V dc V, ±10% , SMD

BD 22.000

BD 0.006 Each (On a Reel of 4000) (Exc. Vat)

BD 24.200

BD 0.007 Each (On a Reel of 4000) (inc. VAT)

Yageo 2.2nF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
4000 - 8000BD 0.006BD 22.000
12000+BD 0.006BD 22.000

Technical Document

Specifications

Brand

Yageo

Capacitance

2.2nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2.0 x 1.25 x 0.6mm

Length

2mm

Depth

1.25mm

Height

0.6mm

Series

Standard

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C