Technical Document
Specifications
Brand
YageoCapacitance
220pF
Voltage
200V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
2.0 x 1.25 x 0.6mm
Length
2mm
Depth
1.25mm
Height
0.6mm
Series
Standard
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
BD 22.000
BD 0.006 Each (On a Reel of 4000) (Exc. Vat)
BD 24.200
BD 0.007 Each (On a Reel of 4000) (inc. VAT)
4000
BD 22.000
BD 0.006 Each (On a Reel of 4000) (Exc. Vat)
BD 24.200
BD 0.007 Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
4000 - 8000 | BD 0.006 | BD 22.000 |
12000+ | BD 0.006 | BD 22.000 |
Technical Document
Specifications
Brand
YageoCapacitance
220pF
Voltage
200V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
2.0 x 1.25 x 0.6mm
Length
2mm
Depth
1.25mm
Height
0.6mm
Series
Standard
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount