Technical Document
Specifications
Brand
YageoCapacitance
220nF
Voltage
100V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Length
3.2mm
Series
Standard
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
BD 3.091
BD 3.091 Each (Supplied as a Tape) (Exc. Vat)
BD 3.400
BD 3.400 Each (Supplied as a Tape) (inc. VAT)
1
BD 3.091
BD 3.091 Each (Supplied as a Tape) (Exc. Vat)
BD 3.400
BD 3.400 Each (Supplied as a Tape) (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 3.091 |
5 - 9 | BD 2.646 |
10 - 19 | BD 2.074 |
20+ | BD 1.788 |
Technical Document
Specifications
Brand
YageoCapacitance
220nF
Voltage
100V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Length
3.2mm
Series
Standard
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C