Yageo 47Ω Carbon Film Fixed Resistor 1/4W 5% CFR-25JT-52-47R

RS Stock No.: 199-1813Brand: YageoManufacturers Part No.: CFR-25JT-52-47R
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Yageo

Resistance

47Ω

Power Rating

1/4W

Tolerance

5%

Series

CFR

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.200

BD 0.011 Each (Supplied as a Tape) (Exc. Vat)

BD 2.420

BD 0.012 Each (Supplied as a Tape) (inc. VAT)

Yageo 47Ω Carbon Film Fixed Resistor 1/4W 5% CFR-25JT-52-47R
Select packaging type

BD 2.200

BD 0.011 Each (Supplied as a Tape) (Exc. Vat)

BD 2.420

BD 0.012 Each (Supplied as a Tape) (inc. VAT)

Yageo 47Ω Carbon Film Fixed Resistor 1/4W 5% CFR-25JT-52-47R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
200 - 800BD 0.011BD 2.200
1000 - 1800BD 0.006BD 1.100
2000+BD 0.006BD 1.100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Yageo

Resistance

47Ω

Power Rating

1/4W

Tolerance

5%

Series

CFR

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more