Technical Document
Specifications
Brand
YageoCapacitance
1µF
Voltage
100V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Length
3.2mm
Series
Standard
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
BD 154.000
BD 0.077 Each (On a Reel of 2000) (Exc. Vat)
BD 169.400
BD 0.085 Each (On a Reel of 2000) (inc. VAT)
2000
BD 154.000
BD 0.077 Each (On a Reel of 2000) (Exc. Vat)
BD 169.400
BD 0.085 Each (On a Reel of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
2000 - 4000 | BD 0.077 | BD 154.000 |
6000+ | BD 0.077 | BD 154.000 |
Technical Document
Specifications
Brand
YageoCapacitance
1µF
Voltage
100V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Length
3.2mm
Series
Standard
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C