Yageo 1μF MLCC, 100V dc V, ±10% , SMD

RS Stock No.: 198-8314Brand: YageoManufacturers Part No.: CS1206KKX7R0BB105
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

1µF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

3.2mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

BD 3.025

BD 0.121 Each (Supplied as a Tape) (Exc. Vat)

BD 3.327

BD 0.133 Each (Supplied as a Tape) (inc. VAT)

Yageo 1μF MLCC, 100V dc V, ±10% , SMD
Select packaging type

BD 3.025

BD 0.121 Each (Supplied as a Tape) (Exc. Vat)

BD 3.327

BD 0.133 Each (Supplied as a Tape) (inc. VAT)

Yageo 1μF MLCC, 100V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
25 - 75BD 0.121BD 3.025
100 - 975BD 0.104BD 2.612
1000+BD 0.066BD 1.650

Technical Document

Specifications

Brand

Yageo

Capacitance

1µF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

3.2mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount