Technical Document
Specifications
Brand
YageoResistance
2.2kΩ
Power Rating
0.4W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MF0
Package/Case
0204 (1005M)
Country of Origin
China
BD 1.575
BD 0.016 Each (Supplied as a Tape) (Exc. Vat)
BD 1.733
BD 0.018 Each (Supplied as a Tape) (inc. VAT)
Standard
100
BD 1.575
BD 0.016 Each (Supplied as a Tape) (Exc. Vat)
BD 1.733
BD 0.018 Each (Supplied as a Tape) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
100 - 400 | BD 0.016 | BD 1.575 |
500 - 900 | BD 0.010 | BD 1.050 |
1000 - 1900 | BD 0.010 | BD 1.050 |
2000+ | BD 0.010 | BD 1.050 |
Technical Document
Specifications
Brand
YageoResistance
2.2kΩ
Power Rating
0.4W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MF0
Package/Case
0204 (1005M)
Country of Origin
China