Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Yageo 20Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-20R

RS Stock No.: 199-7845Brand: YageoManufacturers Part No.: MF0207FTE52-20R
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Yageo

Resistance

20Ω

Power Rating

0.6W

Composition

Metal Film

Tolerance

±1%

Axial/Radial

Axial

Series

MF0

Package/Case

0207

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.050

BD 0.010 Each (Supplied as a Tape) (Exc. Vat)

BD 1.155

BD 0.011 Each (Supplied as a Tape) (inc. VAT)

Yageo 20Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-20R
Select packaging type

BD 1.050

BD 0.010 Each (Supplied as a Tape) (Exc. Vat)

BD 1.155

BD 0.011 Each (Supplied as a Tape) (inc. VAT)

Yageo 20Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-20R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
100 - 400BD 0.010BD 1.050
500 - 900BD 0.005BD 0.525
1000 - 1900BD 0.005BD 0.525
2000+BD 0.005BD 0.525

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Yageo

Resistance

20Ω

Power Rating

0.6W

Composition

Metal Film

Tolerance

±1%

Axial/Radial

Axial

Series

MF0

Package/Case

0207

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more