Yageo 2kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-2K
RS Stock No.: 199-7570Brand: YageoManufacturers Part No.: MF0207FTE52-2KDistrelec Article No.: 30411617

Technical Document
Specifications
Brand
YageoResistance
2kΩ
Power Rating
0.6W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MF0
Package/Case
0207
Distrelec Product Id
30411617
Country of Origin
China
Stock information temporarily unavailable.
BD 1.100
BD 0.011 Each (Supplied as a Tape) (Exc. Vat)
BD 1.210
BD 0.012 Each (Supplied as a Tape) (inc. VAT)
Yageo 2kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-2K
Select packaging type
Standard
100
BD 1.100
BD 0.011 Each (Supplied as a Tape) (Exc. Vat)
BD 1.210
BD 0.012 Each (Supplied as a Tape) (inc. VAT)
Yageo 2kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-2K
Stock information temporarily unavailable.
Select packaging type
Standard
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
100 - 400 | BD 0.011 | BD 1.100 |
500 - 900 | BD 0.011 | BD 1.100 |
1000 - 1900 | BD 0.011 | BD 1.100 |
2000+ | BD 0.011 | BD 1.100 |
Technical Document
Specifications
Brand
YageoResistance
2kΩ
Power Rating
0.6W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MF0
Package/Case
0207
Distrelec Product Id
30411617
Country of Origin
China