Technical Document
Specifications
Brand
YageoResistance
5.1kΩ
Power Rating
0.6W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MF0
Package/Case
0207
Country of Origin
China
BD 1.100
BD 0.011 Each (Supplied as a Tape) (Exc. Vat)
BD 1.210
BD 0.012 Each (Supplied as a Tape) (inc. VAT)
Standard
100
BD 1.100
BD 0.011 Each (Supplied as a Tape) (Exc. Vat)
BD 1.210
BD 0.012 Each (Supplied as a Tape) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
100 - 400 | BD 0.011 | BD 1.100 |
500 - 900 | BD 0.011 | BD 1.100 |
1000 - 1900 | BD 0.011 | BD 1.100 |
2000+ | BD 0.006 | BD 0.550 |
Technical Document
Specifications
Brand
YageoResistance
5.1kΩ
Power Rating
0.6W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MF0
Package/Case
0207
Country of Origin
China