Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yageo 910Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-910R

RS Stock No.: 199-7900Brand: YageoManufacturers Part No.: MF0207FTE52-910R
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Yageo

Resistance

910Ω

Power Rating

0.6W

Composition

Metal Film

Tolerance

±1%

Axial/Radial

Axial

Series

MF0

Package/Case

0207

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.100

BD 0.011 Each (Supplied as a Tape) (Exc. Vat)

BD 1.210

BD 0.012 Each (Supplied as a Tape) (inc. VAT)

Yageo 910Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-910R
Select packaging type

BD 1.100

BD 0.011 Each (Supplied as a Tape) (Exc. Vat)

BD 1.210

BD 0.012 Each (Supplied as a Tape) (inc. VAT)

Yageo 910Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-910R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
100 - 400BD 0.011BD 1.100
500 - 900BD 0.011BD 1.100
1000 - 1900BD 0.011BD 1.100
2000+BD 0.011BD 1.100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Yageo

Resistance

910Ω

Power Rating

0.6W

Composition

Metal Film

Tolerance

±1%

Axial/Radial

Axial

Series

MF0

Package/Case

0207

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more