Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yageo 33mΩ, 2512 (6432M) SMD Resistor ±1% 1W

RS Stock No.: 199-5908Brand: YageoManufacturers Part No.: PE2512FKM070R033L
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Yageo

Resistance

33mΩ

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

1W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.485

BD 0.148 Each (Supplied as a Tape) (Exc. Vat)

BD 1.633

BD 0.163 Each (Supplied as a Tape) (inc. VAT)

Yageo 33mΩ, 2512 (6432M) SMD Resistor ±1% 1W
Select packaging type

BD 1.485

BD 0.148 Each (Supplied as a Tape) (Exc. Vat)

BD 1.633

BD 0.163 Each (Supplied as a Tape) (inc. VAT)

Yageo 33mΩ, 2512 (6432M) SMD Resistor ±1% 1W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90BD 0.148BD 1.485
100 - 240BD 0.138BD 1.375
250 - 490BD 0.132BD 1.320
500 - 990BD 0.121BD 1.210
1000+BD 0.116BD 1.155

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Yageo

Resistance

33mΩ

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

1W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more