Technical Document
Specifications
Brand
YageoResistance
100Ω
Technology
Thin Film
Package/Case
1206 (3216M)
Tolerance
±0.1%
Power Rating
0.25W
Series
RT
Stock information temporarily unavailable.
BD 247.500
BD 0.050 Each (On a Reel of 5000) (Exc. Vat)
BD 272.250
BD 0.055 Each (On a Reel of 5000) (inc. VAT)
Yageo RT 100Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W
5000
BD 247.500
BD 0.050 Each (On a Reel of 5000) (Exc. Vat)
BD 272.250
BD 0.055 Each (On a Reel of 5000) (inc. VAT)
Yageo RT 100Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
YageoResistance
100Ω
Technology
Thin Film
Package/Case
1206 (3216M)
Tolerance
±0.1%
Power Rating
0.25W
Series
RT