Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yageo 1μF Electrolytic Capacitor 63V dc, Through Hole - SK063M1R00B2F-0511

RS Stock No.: 173-2801Brand: YageoManufacturers Part No.: SK063M1R00B2F-0511
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Yageo

Capacitance

1µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2000h

Ripple Current

10mA

Series

SK

Leakage Current

3 μA

Tolerance

±20%

Product details

SK Series

Very high volumetric efficiency capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 5.500

BD 0.011 Each (In a Box of 500) (Exc. Vat)

BD 6.050

BD 0.012 Each (In a Box of 500) (inc. VAT)

Yageo 1μF Electrolytic Capacitor 63V dc, Through Hole - SK063M1R00B2F-0511

BD 5.500

BD 0.011 Each (In a Box of 500) (Exc. Vat)

BD 6.050

BD 0.012 Each (In a Box of 500) (inc. VAT)

Yageo 1μF Electrolytic Capacitor 63V dc, Through Hole - SK063M1R00B2F-0511
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Yageo

Capacitance

1µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2000h

Ripple Current

10mA

Series

SK

Leakage Current

3 μA

Tolerance

±20%

Product details

SK Series

Very high volumetric efficiency capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in