Technical Document
Specifications
Brand
Yahata NejiHead Shape
Pan
Drive Type
Cross
Length Metric
6mm
Thread Size Metric
M2.5
Material
Steel
Finish
Chrome Plated
Country of Origin
Japan
Product details
Steel Cross-Recessed Head Screws, Trivalent Chromate
Environmentally friendly hexahydric chrome-free product
Standards
JIS B 1111 compliance
BD 3.190
BD 3.190 1 Bag of 100 (Exc. Vat)
BD 3.509
BD 3.509 1 Bag of 100 (inc. VAT)
1
BD 3.190
BD 3.190 1 Bag of 100 (Exc. Vat)
BD 3.509
BD 3.509 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 3.190 |
5 - 9 | BD 3.080 |
10 - 29 | BD 2.985 |
30+ | BD 2.830 |
Technical Document
Specifications
Brand
Yahata NejiHead Shape
Pan
Drive Type
Cross
Length Metric
6mm
Thread Size Metric
M2.5
Material
Steel
Finish
Chrome Plated
Country of Origin
Japan
Product details
Steel Cross-Recessed Head Screws, Trivalent Chromate
Environmentally friendly hexahydric chrome-free product
Standards
JIS B 1111 compliance