Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yahata Neji Cross Truss Iron Machine Screws x 10.0mm

RS Stock No.: 664-4962Brand: Yahata NejiManufacturers Part No.: LH M3X10
brand-logo
View all in Machine Screws

Technical Document

Specifications

Head Shape

Truss

Drive Type

Cross

Length Metric

10.0mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Material

Iron

Finish

Nickel Plated

Country of Origin

Japan

Product details

Super Flat Head Screw NI

Low-profile head enables screwed surface to be kept flat

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

BD 3.602

BD 3.602 1 Bag of 100 (Exc. Vat)

BD 3.962

BD 3.962 1 Bag of 100 (inc. VAT)

Yahata Neji Cross Truss Iron Machine Screws x 10.0mm

BD 3.602

BD 3.602 1 Bag of 100 (Exc. Vat)

BD 3.962

BD 3.962 1 Bag of 100 (inc. VAT)

Yahata Neji Cross Truss Iron Machine Screws x 10.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 3.602
5 - 9BD 3.482
10 - 29BD 3.360
30+BD 3.201

Technical Document

Specifications

Head Shape

Truss

Drive Type

Cross

Length Metric

10.0mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Material

Iron

Finish

Nickel Plated

Country of Origin

Japan

Product details

Super Flat Head Screw NI

Low-profile head enables screwed surface to be kept flat

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.